MVD025PAD1-10.000MHZ-T vs MVD025P48AD1-10.000MHZ feature comparison

MVD025PAD1-10.000MHZ-T MMD

Buy Now Datasheet

MVD025P48AD1-10.000MHZ MMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 25% 25%
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 14.0mm x 9.8mm x 4.7mm 14.0mm x 9.8mm x 4.7mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Package Description J-LEADED, SMD, 6 PIN

Compare MVD025PAD1-10.000MHZ-T with alternatives

Compare MVD025P48AD1-10.000MHZ with alternatives