MVD020PP3-200.000MHZ-T
vs
MVD020P27P3-200.000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
75 ppm
75 ppm
Frequency Stability
20%
20%
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Physical Dimension
14.0mm x 9.8mm x 4.7mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
Compare MVD020PP3-200.000MHZ-T with alternatives
Compare MVD020P27P3-200.000MHZ with alternatives