MVAS-120-ZWGG-12-3
vs
MVAS-120-ZWGT-12-3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PGA SOCKET
|
PGA SOCKET
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
BERYLLIUM COPPER ALLOY
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA120
|
PGA120
|
JESD-609 Code |
e4
|
e4
|
Number of Contacts |
120
|
120
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MVAS-120-ZWGG-12-3 with alternatives
Compare MVAS-120-ZWGT-12-3 with alternatives