MVA16VC47RME55TP
vs
CV2-1C470ME55-R-LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
CHIP
|
, 2121
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
9169 mΩ
|
|
Leakage Current |
0.00752 mA
|
0.00752 mA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TAPE
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
44 mA
|
52 mA
|
Size Code |
2121
|
2121
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.26
|
0.2
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
CV2
|
|
|
|
Compare MVA16VC47RME55TP with alternatives
Compare CV2-1C470ME55-R-LF with alternatives