MV8806 vs MV8806 feature comparison

MV8806 QT Optoelectronics

Buy Now Datasheet

MV8806 Everlight Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
Color SUPER ORANGE RED ORANGE RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 3500 mcd 3500.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 8.635 mm
Packing Method BULK BULK
Peak Wavelength 630 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 20 deg
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY