MV8713.B4R2 vs MV8713.D4R0 feature comparison

MV8713.B4R2 QT Optoelectronics

Buy Now Datasheet

MV8713.D4R0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 940 mcd 940 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method TR TR
Peak Wavelength 620 nm 620 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 12 deg 12 deg
Base Number Matches 1 1

Compare MV8713.B4R2 with alternatives

Compare MV8713.D4R0 with alternatives