MV8713.A2A0 vs MV8713.E1A0 feature comparison

MV8713.A2A0 QT Optoelectronics

Buy Now Datasheet

MV8713.E1A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 940 mcd 940 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 620 nm 620 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 12 deg 12 deg
Base Number Matches 1 1

Compare MV8713.A2A0 with alternatives

Compare MV8713.E1A0 with alternatives