MV8703 vs MV8703 feature comparison

MV8703 Fairchild Semiconductor Corporation

Buy Now Datasheet

MV8703 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color ORANGE SUPER ORANGE
Color@Wavelength Orange Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 2.8 V 2.8 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 940.0 mcd 940 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 620 nm 620 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 20 deg 20 deg
Base Number Matches 1 109
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)