MV8315
vs
MV8315
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
SUPER YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
2400.0 mcd
|
2400 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
8.64 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
590 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
12 deg
|
12 deg
|
Base Number Matches |
3
|
109
|
|
|
|