MV8314.D6A1 vs MV8314.D4A0 feature comparison

MV8314.D6A1 QT Optoelectronics

Buy Now Datasheet

MV8314.D4A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 1500 mcd 1500 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 590 nm 590 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 12 deg 12 deg
Base Number Matches 1 1

Compare MV8314.D6A1 with alternatives

Compare MV8314.D4A0 with alternatives