MV8113.C3A2 vs MV8113.E2A2 feature comparison

MV8113.C3A2 QT Optoelectronics

Buy Now Datasheet

MV8113.E2A2 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color RED RED
Configuration SINGLE SINGLE
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 1500.0 mcd 1500.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 12 deg 12 deg
Base Number Matches 1 1

Compare MV8113.C3A2 with alternatives

Compare MV8113.E2A2 with alternatives