MV68T1CG54.9990MHZ
vs
MV68T1CG-R54.9990MHZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE
TRI-STATE
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
20%
20%
Linearity
10%
10%
Manufacturer Series
MV
MV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
54.999 MHz
54.999 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
20.8mm x 13.2mm x 7.62mm
20.8mm x 13.2mm x 7.62mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Base Number Matches
1
1
Compare MV68T1CG54.9990MHZ with alternatives
Compare MV68T1CG-R54.9990MHZ with alternatives