MV6753 vs HLMP-3301.D5R0 feature comparison

MV6753 QT Optoelectronics

Buy Now Datasheet

HLMP-3301.D5R0 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A
Forward Voltage-Max 2 V
JESD-609 Code e0
Lens Type RED DIFFUSED DIFFUSED RED
Luminous Intensity-Nom 15 mcd 7 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 8.64 mm
Packing Method BULK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 65 deg 65 deg
Base Number Matches 5 1

Compare HLMP-3301.D5R0 with alternatives