MV6700 vs MV6000 feature comparison

MV6700 Fairchild Semiconductor Corporation

Buy Now Datasheet

MV6000 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Orange-Red Red
Forward Voltage-Max 1.5 V 1.4 V
JESD-609 Code e0 e0
Lens Type DIFFUSED DIFFUSED
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Overall Height 3 mm 3 mm
Peak Wavelength 635 nm 655 nm
Reverse Voltage-Max 5 V 5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 90 deg 90 deg
Base Number Matches 3 3

Compare MV6000 with alternatives