MV64530.B4A0
vs
MV64530.A3R0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
HIGH EFFICIENCY GREEN
|
HIGH EFFICIENCY GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED GREEN
|
DIFFUSED GREEN
|
Luminous Intensity-Nom |
20.0 mcd
|
20.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.635 mm
|
8.635 mm
|
Packing Method |
AMMO PACK
|
TR
|
Peak Wavelength |
562 nm
|
562 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.825 mm
|
4.825 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
75 deg
|
75 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV64530.B4A0 with alternatives
Compare MV64530.A3R0 with alternatives