MV63539.MP6.E1R1 vs MV63539.MP5.E3A2 feature comparison

MV63539.MP6.E1R1 QT Optoelectronics

Buy Now Datasheet

MV63539.MP5.E3A2 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 18 mcd 18 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm 10.47 mm
Packing Method TR AMMO PACK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 65 deg 65 deg
Base Number Matches 1 1

Compare MV63539.MP6.E1R1 with alternatives

Compare MV63539.MP5.E3A2 with alternatives