MV62T2CG-R25.0000MHZ vs MV12T2CG25.0000MHZ feature comparison

MV62T2CG-R25.0000MHZ MtronPTI

Buy Now Datasheet

MV12T2CG25.0000MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE FUNCTION TRI-STATE FUNCTION
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 500% 500%
JESD-609 Code e1
Linearity 10% 10%
Manufacturer Series MV MV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare MV62T2CG-R25.0000MHZ with alternatives

Compare MV12T2CG25.0000MHZ with alternatives