MV6000
vs
MV6700
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Orange-Red
|
Forward Voltage-Max |
1.4 V
|
1.5 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Overall Height |
3 mm
|
3 mm
|
Peak Wavelength |
655 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
90 deg
|
90 deg
|
Base Number Matches |
3
|
3
|
|
|
|