MV5777C
vs
BL-B4521
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
PLASTIC PACKAGE-2
L-017, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.2 mm
5.3 mm
Packing Method
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
Viewing Angle
140 deg
45 deg
Base Number Matches
4
1
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.6 V
Compare MV5777C with alternatives
Compare BL-B4521 with alternatives