MV5774C vs BL-B4531 feature comparison

MV5774C Quality Technologies Corp

Buy Now Datasheet

BL-B4531 American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer QUALITY TECHNOLOGIES CORP AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description 2 PIN L-018, 2 PIN
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 3 mm
T-code T-1 T-1
Base Number Matches 4 1
HTS Code 8541.40.20.00
Color@Wavelength Orange-Red
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Overall Height 5.3 mm
Peak Wavelength 635 nm
Viewing Angle 35 deg

Compare MV5774C with alternatives

Compare BL-B4531 with alternatives