MV57641.C5R2
vs
HLMP-1301.C4R0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED RED
DIFFUSED RED
Luminous Intensity-Nom
2.5 mcd
2.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
4.5 mm
Packing Method
TR
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
90 deg
90 deg
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.40.20.00
Compare MV57641.C5R2 with alternatives
Compare HLMP-1301.C4R0 with alternatives