MV57640.F4R0 vs MV57640.B4A0 feature comparison

MV57640.F4R0 QT Optoelectronics

Buy Now Datasheet

MV57640.B4A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 2 mcd 2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method TR AMMO PACK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare MV57640.F4R0 with alternatives

Compare MV57640.B4A0 with alternatives