MV57152.E3A0 vs MV57152.E2R1 feature comparison

MV57152.E3A0 QT Optoelectronics

Buy Now Datasheet

MV57152.E2R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Lens Type ORANGE CLEAR ORANGE CLEAR
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.84 mm 5.84 mm
Packing Method AMMO PACK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare MV57152.E3A0 with alternatives

Compare MV57152.E2R1 with alternatives