MV57125 vs 90-2819-2170 feature comparison

MV57125 QT Optoelectronics

Buy Now Datasheet

90-2819-2170 Elma Electronic Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS ELMA ELECTRONIC INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red
Forward Current-Max 0.035 A 0.025 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C -40 °C
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 100 deg
Base Number Matches 2 1
Color RED
Configuration SINGLE
Number of Functions 1
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 5 mm
T-code T-1 3/4

Compare 90-2819-2170 with alternatives