MV54919.MP8B.C3R0
vs
MV54919.MP8A.A1A1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
RED/GREEN
|
RED/GREEN
|
Configuration |
4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Lens Type |
DIFFUSED WHITE
|
DIFFUSED WHITE
|
Luminous Intensity-Nom |
6.0 mcd
|
6.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
6
|
8
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
DUAL COLOR LED ARRAY
|
Overall Height |
6.35 mm
|
6.35 mm
|
Packing Method |
TR
|
AMMO PACK
|
Peak Wavelength |
660/565 nm
|
660/565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV54919.MP8B.C3R0 with alternatives
Compare MV54919.MP8A.A1A1 with alternatives