MV5453.B4A1
vs
MV64530.B5A0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
QT OPTOELECTRONICS
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY GREEN
HIGH EFFICIENCY GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED GREEN
DIFFUSED GREEN
Luminous Intensity-Nom
20 mcd
20 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.64 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
562 nm
562 nm
Shape
ROUND
ROUND
Size
4.825 mm
4.825 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
5.08 mm
5.08 mm
Viewing Angle
75 deg
75 deg
Base Number Matches
1
1
Compare MV5453.B4A1 with alternatives
Compare MV64530.B5A0 with alternatives