MV5452.B4R1
vs
MV5452.B4R0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY GREEN
HIGH EFFICIENCY GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
GREEN CLEAR
GREEN CLEAR
Luminous Intensity-Nom
25 mcd
25 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.64 mm
Packing Method
TR
TR
Peak Wavelength
562 nm
562 nm
Shape
ROUND
ROUND
Size
4.825 mm
4.825 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
5.08 mm
5.08 mm
Viewing Angle
35 deg
35 deg
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.40.20.00
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -55C to +100C
Compare MV5452.B4R1 with alternatives
Compare MV5452.B4R0 with alternatives