MV5452.A2R1 vs MV5452.A5A1 feature comparison

MV5452.A2R1 QT Optoelectronics

Buy Now Datasheet

MV5452.A5A1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -55C to +100C Industrial: -55C to +100C
Color HIGH EFFICIENCY GREEN HIGH EFFICIENCY GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type GREEN CLEAR GREEN CLEAR
Luminous Intensity-Nom 25 mcd 25 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 8.64 mm
Packing Method TR AMMO PACK
Peak Wavelength 562 nm 562 nm
Shape ROUND ROUND
Size 4.825 mm 4.825 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg 35 deg
Base Number Matches 1 1

Compare MV5452.A2R1 with alternatives

Compare MV5452.A5A1 with alternatives