MV5433.A1A0 vs MV5433.F6A1 feature comparison

MV5433.A1A0 QT Optoelectronics

Buy Now Datasheet

MV5433.F6A1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Category CO2 Kg 27.8
Color GREEN YELLOW GREEN YELLOW
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Lens Type DIFFUSED WHITE DIFFUSED WHITE
Luminous Intensity-Nom 6 mcd 6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 7.62 mm 7.62 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 585/565 nm 585/565 nm
Shape ROUND ROUND
Size 4.95 mm 4.95 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare MV5433.A1A0 with alternatives

Compare MV5433.F6A1 with alternatives