MV54124A.F4A0
vs
MV54124A.F4R1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY GREEN
|
HIGH EFFICIENCY GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED GREEN
|
DIFFUSED GREEN
|
Luminous Intensity-Nom |
6 mcd
|
6 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.11 mm
|
7.11 mm
|
Packing Method |
AMMO PACK
|
TR
|
Peak Wavelength |
562 nm
|
562 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5.588 mm
|
5.588 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV54124A.F4A0 with alternatives
Compare MV54124A.F4R1 with alternatives