MV5354A.F6A2 vs MV5354A.D4R0 feature comparison

MV5354A.F6A2 QT Optoelectronics

Buy Now Datasheet

MV5354A.D4R0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 25 mcd 25 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 8.64 mm
Packing Method AMMO PACK TR
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1

Compare MV5354A.F6A2 with alternatives

Compare MV5354A.D4R0 with alternatives