MV5354A vs TLHY6401 feature comparison

MV5354A Everlight Electronics Co Ltd

Buy Now Datasheet

TLHY6401 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD VISHAY TELEFUNKEN
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.20.00
Factory Lead Time 14 Weeks
Additional Feature HIGH RELIABILITY
Color YELLOW
Color@Wavelength Yellow
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED
Luminous Intensity-Nom 25.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm
Packing Method BULK
Peak Wavelength 585 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 4.83 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 4 4
JESD-609 Code e2
Terminal Finish Tin/Silver (Sn/Ag)

Compare MV5354A with alternatives

Compare TLHY6401 with alternatives