MV53126 vs 556-1708-324F feature comparison

MV53126 Quality Technologies Corp

Buy Now Datasheet

556-1708-324F Dialight

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY TECHNOLOGIES CORP DIALIGHT CORP
Package Description 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR CYLINDRICAL
Size 3.5 mm 28.5 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature UL RECOGNIZED
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare MV53126 with alternatives

Compare 556-1708-324F with alternatives