MV50640
vs
HLMP-1385
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
AGILENT TECHNOLOGIES INC
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
|
Color |
STANDARD RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
1.6 V
|
3 V
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
1.5 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
4.5 mm
|
4 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
660 nm
|
635 nm
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
90 deg
|
|
Base Number Matches |
4
|
3
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Min |
|
60 cd
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MV50640 with alternatives
Compare HLMP-1385 with alternatives