MV5064.MP4A.C1R2 QT OptoelectronicsBuy Now Datasheet |
MV50640.E2R1 QT OptoelectronicsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | QT OPTOELECTRONICS | QT OPTOELECTRONICS |
Reach Compliance Code | unknown | unknown |
Color | RED | RED |
Configuration | SINGLE | SINGLE |
Lens Type | DIFFUSED | DIFFUSED |
Luminous Intensity-Nom | 1.5 mcd | 1.5 mcd |
Mounting Feature | RADIAL MOUNT | RADIAL MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Optoelectronic Device Type | SINGLE COLOR LED | SINGLE COLOR LED |
Overall Height | 7.37 mm | 4.5 mm |
Packing Method | TR | TR |
Peak Wavelength | 660 nm | 660 nm |
Shape | ROUND | ROUND |
Size | 3 mm | 3 mm |
Surface Mount | NO | NO |
T-code | T-1 | T-1 |
Terminal Pitch | 2.54 mm | 2.54 mm |
Viewing Angle | 60 deg | 60 deg |
Base Number Matches | 1 | 1 |