MV5022 vs MV5026 feature comparison

MV5022 QT Optoelectronics

Buy Now Datasheet

MV5026 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Red
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e0
Lens Type TRANSPARENT DIFFUSED
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Overall Height 8.6 mm 8.6 mm
Peak Wavelength 660 nm 660 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 90 deg 90 deg
Base Number Matches 2 2