MV37509.MP97.A2A0 vs MV37509.MP97.E1R1 feature comparison

MV37509.MP97.A2A0 QT Optoelectronics

Buy Now Datasheet

MV37509.MP97.E1R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Lens Type ORANGE CLEAR ORANGE CLEAR
Luminous Intensity-Nom 150 mcd 150 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 12.7 mm 12.7 mm
Packing Method AMMO PACK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1

Compare MV37509.MP97.A2A0 with alternatives

Compare MV37509.MP97.E1R1 with alternatives