MV33509.MP7.B4A0 vs MV3350.D4A1 feature comparison

MV33509.MP7.B4A0 QT Optoelectronics

Buy Now Datasheet

MV3350.D4A1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Lens Type CLEAR CLEAR
Luminous Intensity-Nom 150 mcd 150 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm 8.64 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1

Compare MV33509.MP7.B4A0 with alternatives

Compare MV3350.D4A1 with alternatives