MV2N4858 vs MX2N4856 feature comparison

MV2N4858 Microchip Technology Inc

Buy Now Datasheet

MX2N4856 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-18, 3 PIN TO-18, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.10.00.80
Factory Lead Time 36 Weeks 36 Weeks
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 40 V 40 V
Drain-source On Resistance-Max 60 Ω 25 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 8 pF 8 pF
JEDEC-95 Code TO-206AA TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/385 MIL-19500/385
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare MV2N4858 with alternatives

Compare MX2N4856 with alternatives