MV21V1AG-R25.0000MHZ
vs
MV21V1AG25.0000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
1000%
1000%
JESD-609 Code
e1
Linearity
10%
10%
Manufacturer Series
MV
MV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Compare MV21V1AG-R25.0000MHZ with alternatives
Compare MV21V1AG25.0000MHZ with alternatives