MV1N983 vs MX1N5268 feature comparison

MV1N983 Microsemi Corporation

Buy Now Datasheet

MX1N5268 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DO-7
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.417 W
Qualification Status Not Qualified
Reference Voltage-Nom 82 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 1.5 mA

Compare MV1N983 with alternatives

Compare MX1N5268 with alternatives