MV1N5914DG vs 1N5914D-A feature comparison

MV1N5914DG Microsemi Corporation

Buy Now Datasheet

1N5914D-A Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 3.6 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 104.2 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MV1N5914DG with alternatives

Compare 1N5914D-A with alternatives