MV1N5372E3/TR8 vs 1N5372E3TR feature comparison

MV1N5372E3/TR8 Microsemi Corporation

Buy Now Datasheet

1N5372E3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-19500
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MV1N5372E3/TR8 with alternatives

Compare 1N5372E3TR with alternatives