MV1N5372BE3
vs
1N5372B-AP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500
|
|
Reference Voltage-Nom |
62 V
|
62 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Dynamic Impedance-Max |
|
42 Ω
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MV1N5372BE3 with alternatives
Compare 1N5372B-AP with alternatives