MV1N5372BE3/TR8
vs
1N5372B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
40
Rohs Code
Yes
Dynamic Impedance-Max
42 Ω
JESD-609 Code
e3
Knee Impedance-Max
400 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Terminal Finish
MATTE TIN
Voltage Temp Coeff-Max
55.8 mV/°C
Compare MV1N5372BE3/TR8 with alternatives
Compare 1N5372B with alternatives