MV1N5372B/TR8
vs
SMBG5372BP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS
Package Description
O-PALF-W2
SMBG, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
R-PDSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Part Package Code
DO-215AA
JEDEC-95 Code
DO-215AA
Qualification Status
Not Qualified
Compare MV1N5372B/TR8 with alternatives
Compare SMBG5372BP with alternatives