MV1N5361ATR vs MSP1N5361ATR feature comparison

MV1N5361ATR Microsemi Corporation

Buy Now Datasheet

MSP1N5361ATR Microsemi Corporation

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
O-PALF-W2 PLASTIC, T-18, 2 PIN
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-PALF-W2 O-PALF-W2
e0 e0
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
MIL-19500
27 V 27 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
10% 10%
50 mA 50 mA
1 1
Not Qualified

Compare MV1N5361ATR with alternatives

Compare MSP1N5361ATR with alternatives