MV1N5349ATR vs 1N5349ARL feature comparison

MV1N5349ATR Microsemi Corporation

Buy Now Datasheet

1N5349ARL Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 100 mA
Base Number Matches 1 1

Compare MV1N5349ATR with alternatives

Compare 1N5349ARL with alternatives