MV1N5247DUR-1E3TR vs 1N5247BD2A.CVB feature comparison

MV1N5247DUR-1E3TR Microsemi Corporation

Buy Now Datasheet

1N5247BD2A.CVB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code DO-213AA
Package Description O-LELF-R2 R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-CDSO-N2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END DUAL
Voltage Tol-Max 1% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare MV1N5247DUR-1E3TR with alternatives

Compare 1N5247BD2A.CVB with alternatives