MV1N5247DUR-1 vs 1N5247DUR-1TRE3 feature comparison

MV1N5247DUR-1 Microsemi Corporation

Buy Now Datasheet

1N5247DUR-1TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Terminal Finish TIN LEAD
Base Number Matches 1 1
Additional Feature TR, 7 INCH; 2000
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 17 V
Surface Mount YES
Voltage Tol-Max 1%
Working Test Current 7.4 mA

Compare MV1N5247DUR-1 with alternatives

Compare 1N5247DUR-1TRE3 with alternatives